PDP SEO Portlet

AT06-08SA-KIT01

Automotive Connector, AT Series™, Straight Plug, 8 Contacts, Crimp Socket, Thermoplastic Body

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: AT06-08SA-KIT01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

    Amps: 13AWG: 16-20Color: Grey /GreenContact Size: 16Contact type: SocketDielectric Value: 1500V minimumHousing Material: ThermoplasticInsulation Resistance: 1000 megohms at 25°CIP Rating: IP67Mating Cycle Durability: >100Positions: 8-Way A Position KeySeal Diameter: .088" - .145""Seal Material: Silicone RubberTemperature Range: -55°C TO +125°CWire Range: 14-20 AWG
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:75  Mult:25  
Need More?
USD $:
$ 9.24324
75+
$9.24324
100+
$8.57333
200+
$8.40523
400+
$8.24359
800+
$8.0375
SubTotal:
$693.24