AT04-3P
Connector Housing Power Receptacle 3 Position Straight Cable Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: AT04-3P
Secondary Manufacturer Part#: AT04-3P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Grey | ||
| 13 A | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| 1 | ||
| -55 to 125 °C | ||
| 43.2 mm | ||
| 21.02 x 43.2 x 24.43 mm mm | ||
| 24.43 mm | ||
| 21.02 mm | ||
| AT04 | ||
| Power | ||
| 20 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |