AT04-3P-SR01BLK
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: AT04-3P-SR01BLK
Secondary Manufacturer Part#: AT04-3P-SR01BLK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 55.4 mm | ||
| 21 x 55.4 x 24.4 | ||
| 24.4 mm | ||
| 21 mm | ||
| Housing | ||
| 20 to 14, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |