AT04-08PA
Automotive Connector Housing, AT, Receptacle, 8 Ways, AT Series Pin Contacts, Thermoplastic Body
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: AT04-08PA
Secondary Manufacturer Part#: AT04-08PA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| 8 | ||
| 1 | ||
| -55 to 125 °C | ||
| 45.7 mm | ||
| 36.36 x 45.7 x 25.2 mm mm | ||
| 25.2 mm | ||
| 36.36 mm | ||
| AT Series | ||
| Power |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |