ARAA-033-30000200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 39.14 mm | ||
| 58.67 x 39.14 x 28.58 | ||
| 28.58 mm | ||
| 58.67 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |