PDP SEO Portlet

APH-NP-HDBNCJ

Conn Type N-BNC Adapter PL/F 0Hz to 4GHz 75Ohm ST Gold Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: APH-NP-HDBNCJ
Secondary Manufacturer Part#: APH-NP-HDBNCJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$70.31429
100+
$59.1
200+
$55.664
400+
$55.38
800+
$55.096