PDP SEO Portlet

APH-BNCP-HDBNCJ

RF / Coaxial Adapter, BNC HD, Receptacle, BNC, Plug, Straight Adapter, 75 ohm

Manufacturer:Amphenol
Avnet Manufacturer Part #: APH-BNCP-HDBNCJ
Secondary Manufacturer Part#: APH-BNCP-HDBNCJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

50 Ohm BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables, BNC connectors are available in crimp/crimp, clamp/so

  • Bayonet coupling mechanism provides quick mating and unmating
  • Designs allow customers to match system requirements
  • Connectors are intermateable
  • Four grades of connectors are available for military, industrial, commercial an

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
75 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$35.65714
100+
$29.8849
200+
$28.616
400+
$28.47
800+
$28.324