AP-8-11
8 Pole Female Loudspeaker Cable Connector, Thermoplastic Shell, Machined Contacts, Black Finish
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -25 to 75 °C | ||
| 28.8 mm | ||
| 28.8 x 98.7 | ||
| 98.7 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |