AP-5-21
5 Pole Female Loudspeaker Chassis Mount, Thermoplastic Shell, Rectangular Flange, Black Finish
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Panel Mount | ||
| -25 to 75 °C | ||
| 36.5 mm | ||
| 40 x 36.5 x 50 | ||
| 50 mm | ||
| 40 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |