AP-176/02
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AP-176/02
Secondary Manufacturer Part#: AP-176/02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Cable Mount | ||
| 6 POS | ||
| 1 | ||
| -55 to 85 °C | ||
| 21.03 mm | ||
| 21.03 x 49.6 | ||
| 49.6 mm | ||
| Solder | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |