PDP SEO Portlet

AL03006-58.2K-97-G1

Thermistor NTC 100k Ohm ±10% 2-Pin 2DO-35 Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: AL03006-58.2K-97-G1
Secondary Manufacturer Part#: AL03006-58.2K-97-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AL03006-58.2K-97-G1 is a NTC diode thermistor (Type GE). Thermometrics diode series of glass-encapsulated NTC thermistors consists of a range of NTC chip thermistors in DO-35 style glass package (diode outline) with axial solder-coated copper-clad steel wires. Glass body provides hermetic seal and voltage insulation and excellent stability. Designed for accurate temperature measurement, control and compensation in various applications, including automotive, telecom, HVAC and white goods. Also for use in temperature sensing for household appliances, such as rice cookers, electronic ranges and ovens, and industrial products, such as pharmaceuticals, chemicals, and components. Applications include automotive, battery, electric vehicles (EV), telecom, HVAC, white goods, appliances (rice cookers, electric ranges, ovens, etc.), industrial product components (pharmaceuticals, chemicals, food, etc.).

Technical Attributes

Find Similar Parts

Description Value
3952K
58.4
DO-35
Through Hole
204 °C
-50 °C
GE Series
7
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.28898
2500+
$1.07744
5000+
$0.81366
10000+
$0.71672
25000+
$0.6448