PDP SEO Portlet

AL03006-5818-97-G1

Thermistor NTC 10k Ohm ±10% 2-Pin 2DO-35 Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: AL03006-5818-97-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AL03006 series type-GE NTC Thermistor encapsulated in a glass package (diode outline) with axial solder coated copper-clad steel wires. Temperature sensing for household appliances such as rice cookers, electronic ranges and ovens.

  • Designed for accurate temperature measurement, control and compensation
  • Tight tolerances on resistance and B value
  • Operation up to 482°F (250°C) with excellent stability
  • Glass body provides hermetic seal and voltage insulation and excellent stability
  • Lead-wires metallurgically bonded to thermistor element for improved reliability
  • Resistant to corrosive atmospheres and harsh environments
  • Also available loose-packed with axial, radial and SMD wire forms
  • Temperature sensing products such as pharmaceuticals, chemicals and food components
  • Nickel leads for welding
  • Wide resistances in the range 250O to 5MO

Technical Attributes

Find Similar Parts

Description Value
58.4 mm
3992 K
null
-50 °C
null
null
null
204 °C
null
null
null
7 s
null
Through Hole
DO-35

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.19571
500+
$1.19571
2500+
$0.98378
5000+
$0.75395
10000+
$0.67564
25000+
$0.60375
SubTotal:
$597.86