AJ-146PCG/2
Conn Circular Pin 6 POS Solder Straight Panel Mount 6 Terminal Single Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: AJ-146PCG/2
Secondary Manufacturer Part#: AJ-146PCG/2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| 60 V | ||
| 0.5 A | ||
| Panel Mount | ||
| 6 | ||
| 1 | ||
| 6 | ||
| -55 to 85 °C | ||
| 23.57 mm | ||
| 23.57 x 23.11 mm | ||
| 23.11 mm | ||
| No | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |