AHDP04-24-31PR-WTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| PIN | ||
| Circular Connectors | ||
| Receptacle | ||
| 31 | ||
| -55 to 125 °C | ||
| 47.6 x 41.5 mm | ||
| AHDP | ||
| 24 | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |