AHD17-9-1939S
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: AHD17-9-1939S
Secondary Manufacturer Part#: AHD17-9-1939S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| 9Signal | ||
| Plug | ||
| 9 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 40 mm | ||
| 41.9 mm | ||
| 41.9 mm | ||
| No | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |