AHD16-9-96S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| 9Signal | ||
| Plug | ||
| 9 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 40.29 mm | ||
| 41.5 mm mm | ||
| 41.5 mm | ||
| AHD | ||
| No | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |