AHD10-9-1939P
Circular Connector, J1939, AHD Series, Panel Mount Receptacle, 9 Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: AHD10-9-1939P
Secondary Manufacturer Part#: AHD10-9-1939P
- RoHS 10 Compliant
- Tariff Charges
The J1939 has become the accepted industry standard and the choice for vehicle diagnostic and data communication for commercial heavy-duty, off-highway, truck, bus, marine propulsion, power generation, industrial pumping, construction, and material handling machines. J1939 is a higher-layer protocol based on Controller Area Network (CAN). Adopted widely by the diesel engine industry, it provides diagnostic data such as vehicle engine speed, temperature, oil temperature, exhaust emissions, and other customizable options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 9Signal | ||
| Receptacle | ||
| Flange Mount | ||
| 9 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 36.5 mm | ||
| 42 x 36.5 x 36.5 mm | ||
| 36.5 mm | ||
| 42 mm | ||
| No | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |