AG6M
XLR Connector, 6 Contacts, Plug, Cable Mount, Gold Plated Contacts, Brass Body, G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Zinc | ||
| Straight | ||
| Brass | ||
| Gold|Silver | ||
| Plug | ||
| Gold | ||
| Cable Mount | ||
| -30 to 80 °C | ||
| 10.5 mm | ||
| 10.5 x 52 | ||
| 52 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |