PDP SEO Portlet

AG6FCCH

Manufacturer:Amphenol
Avnet Manufacturer Part #: AG6FCCH
Secondary Manufacturer Part#: AG6FCCH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze|Zinc
Right Angle
Brass
Gold|Silver
Receptacle
Gold
Through Hole
-30 to 80 °C
30.8 mm
18 x 30.8 x 18.1
18.1 mm
18 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$16.02667
1200+
$15.67145
2200+
$15.44987
5000+
$15.20557
10000+
$14.89467