PDP SEO Portlet

AG5FCE

Manufacturer:Amphenol
Avnet Manufacturer Part #: AG5FCE
Secondary Manufacturer Part#: AG5FCE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze|Zinc
Straight
Brass
Gold|Silver
Receptacle
Gold
Panel Mount
-30 to 80 °C
24.6 mm
14.4 x 24.6 x 18.5
18.5 mm
14.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$10.61333
1200+
$10.3781
2200+
$10.23136
5000+
$10.06958
10000+
$9.86369