AG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AG5F
Secondary Manufacturer Part#: AG5F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Brass | ||
| Gold|Silver | ||
| Receptacle | ||
| Gold over Silver | ||
| Cable Mount | ||
| 5 | ||
| 1 | ||
| -30 to 80 °C | ||
| 10.5 mm | ||
| 10.5 x 49 mm | ||
| 49 mm | ||
| XLR Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |