AG4FL
4 Pole Mini XLR Chassis Mount, G Type, Female, Stamped Contacs, Nickel Finish
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Zinc | ||
| Straight | ||
| Brass | ||
| Gold|Silver | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -30 to 80 °C | ||
| 12.9 mm | ||
| 12.9 x 49 | ||
| 49 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |