AG3FL
3 Pole Mini XLR Cable Connector, G Type, Female, Stamped Contacs, Nickel Finish
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AG3FL
Secondary Manufacturer Part#: AG3FL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -30 to 80 °C | ||
| 13 mm | ||
| 13 x 49 mm | ||
| 49 mm | ||
| Solder Cup | ||
| Mini XLR |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |