AG3FCE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bronze|Zinc | ||
| Straight | ||
| Brass | ||
| Gold|Silver | ||
| Receptacle | ||
| Gold | ||
| Panel Mount | ||
| -30 to 80 °C | ||
| 24.6 mm | ||
| 14.4 x 24.6 x 18.5 | ||
| 18.5 mm | ||
| 14.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |