ACPS-GN BULK
1/4" Stereo Straight Plug, Musician Range, Nickel Finish, Bulk Packaging"
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Straight | ||
| Brass | ||
| Nickel | ||
| Plug | ||
| Nickel | ||
| Cable Mount | ||
| 1 | ||
| -25 to 75 °C | ||
| 13.8 mm | ||
| 13.8 x 79 | ||
| 79 mm | ||
| Crimp | ||
| Phone Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694040 |