ACPS-GN-AU
Phone Audio Connector, Stereo, 3 Contacts, Plug, 6.35 mm, Cable Mount, Gold Plated Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: ACPS-GN-AU
Secondary Manufacturer Part#: 02AH3293
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Straight | ||
| Brass | ||
| Nickel | ||
| Plug | ||
| Cable Mount | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 13.8 mm | ||
| 79 mm | ||
| 79 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694020 |