ACPR-SRD
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Satin Finish, Red Grommet
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, RCA Connectors
Avnet Manufacturer Part #: ACPR-SRD
Secondary Manufacturer Part#: ACPR-SRD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Plug | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| 13.8 mm | ||
| 62 mm | ||
| 62 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |