ACPR-BLK
RCA Male Cable Connector, Gold Plated Contacts, Diecast Shell, Black Finish, Black Grommet
- RoHS 10 Compliant
- Tariff Charges
The ACPR-BLK is a 1-pole RCA Male Plug with gold-plated brass alloy contacts, a robust die-cast zinc alloy shell, a PA66 insulator and black grommet. The male plug features flexible grommet cable protection, color coded, good solderability and solder termination.
- Stylish design
- Flexible grommet cable protection
- Robust diecast shell
- Gold plated contacts
- Color coded (Black)
- Good solderability
- Quick and easy assembly
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Plug | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| 13.8 mm | ||
| 62 mm | ||
| 62 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694040 |