ACPM-RN-AU
1/4" Phone Plug, 90°, Mono, Gold Tip and Sleeve, Nickel Shell"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: ACPM-RN-AU
Secondary Manufacturer Part#: ACPM-RN-AU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Right Angle | ||
| Brass | ||
| Nickel | ||
| Plug | ||
| Cable Mount | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 13.7 mm | ||
| 49.3 x 13.7 x 61 mm | ||
| 61 mm | ||
| 49.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |