ACPM-RB
1/4" Mono Right Angle Plug, Musician Range, Diecast Shell, Black Finish"
- RoHS 10 Compliant
- Tariff Charges
ACPM-RB is a 1/4" mono right-angle plug."
- Musician range, diecast shell, black finish
- 2-position, IP40 rated
- 10A (depending on mating connector) current carrying capacity
- Solder termination, 16AWG maximum wire gauge
- < 2Gohm / >10³Mohm after damp heat test
- Operating temperature range from -25°C to + 70°C
- Mating cycles: minimum of 1000 cycles without any physical damage
- Diecast zinc alloy EZDA No.3 housing
- Ideal for audio and lighting applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Right Angle | ||
| Brass | ||
| Nickel | ||
| Plug | ||
| Nickel | ||
| Cable Mount | ||
| 1 | ||
| -25 to 75 °C | ||
| 13.8 mm | ||
| 49.3 x 13.8 x 61 | ||
| 61 mm | ||
| 49.3 mm | ||
| Crimp | ||
| Phone Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694040 |