PDP SEO Portlet

ACJS-NH35

Phone Audio Connector, Stereo, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: ACJS-NH35
Secondary Manufacturer Part#: 02AH0691
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.5mm and 6.35mm (1/4”) options
  • Mono or Stereo (TRS)
  • Single or Dual mounting
  • Vertical or Horizontal PCB mount
  • Mono and Stereo with switching contacts
  • Solder or Combo contacts
  • Various mounting option

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Receptacle
Through Hole
1 POS
1
23.4 mm
16 x 23.4 x 6.4 mm
6.4 mm
16 mm
Solder
3.5mm Stereo Phone Jack

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: