PDP SEO Portlet

ACJS-MIV-5

Phone Audio Connector, Stereo, 6.5mm, 5 Contacts, Jack, Panel Mount

Manufacturer:Amphenol
Avnet Manufacturer Part #: ACJS-MIV-5
Secondary Manufacturer Part#: ACJS-MIV-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACJS-MIV-5 from Amphenol is a M series (single) 1/4? phone stereo (5) jack. The standard heavy duty contact provides excellent signal performance and the rugged designs excel in professional audio applications.

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)|PPO (Polyphenylene Oxide)
Straight
Brass
Tin
Receptacle
Tin
Through Hole
3 POS
-25 to 75 °C
15.8 mm
15.8 x 15.8 x 28.3
28.3 mm
15.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$2.72
2000+
$2.65971
4000+
$2.62211
8000+
$2.58064
16000+
$2.52788