ACJS-MHOM
Phone Audio Connector, Stereo, 6.35mm, 3 Contacts, Jack, Panel Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: ACJS-MHOM
Secondary Manufacturer Part#: ACJS-MHOM
- RoHS 10 Compliant
- Tariff Charges
The ACJS-MHOM from Amphenol is a M series (single) 1/4? offset phone stereo jack. The standard heavy duty contact provides excellent signal performance and the rugged designs excel in professional audio applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|PPO (Polyphenylene Oxide) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 33 mm | ||
| 15.8 x 33 x 12.7 | ||
| 12.7 mm | ||
| 15.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |