ACJR-BLU
RCA Female Cable Connector, Musician Range, Diecast Shell, Gold Plated Contacts, Blue Finish
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, RCA Connectors
Avnet Manufacturer Part #: ACJR-BLU
Secondary Manufacturer Part#: ACJR-BLU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| 3 POS | ||
| 13.8 mm | ||
| 13.8 x 54 | ||
| 54 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |