ACJM-MVS-2
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: ACJM-MVS-2
Secondary Manufacturer Part#: ACJM-MVS-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|PPO (Polyphenylene Oxide) | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Panel Mount | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 16 mm | ||
| 16 x 16 x 35 | ||
| 35 mm | ||
| 16 mm | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |