ACJM-MH
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: ACJM-MH
Secondary Manufacturer Part#: ACJM-MH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate)|PPO (Polyphenylene Oxide) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Through Hole | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 32.8 mm | ||
| 32.8 x 20 mm | ||
| 20 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |