ACC-03PMMS-LC7001
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: ACC-03PMMS-LC7001
Secondary Manufacturer Part#: 50AC1499
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Plug | ||
| Gold | ||
| Panel Mount | ||
| 3 | ||
| 1 | ||
| -40 to 105 °C | ||
| 23.7 mm | ||
| 29.3 x 23.7 x 25.4 mm | ||
| 25.4 mm | ||
| 29.3 mm | ||
| No | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908010 |