AC5MPNZ
5 Pole XLR Male Chassis Mount, Machined Contacts, PN Flange
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Straight | ||
| Phosphor Bronze | ||
| Silver | ||
| Plug | ||
| Panel Mount | ||
| 1 | ||
| -25 to 75 °C | ||
| 32.1 mm | ||
| 22.2 x 32.1 x 36.8 mm | ||
| 36.8 mm | ||
| 22.2 mm | ||
| Solder | ||
| XLR Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |