AC5MAH-AU-B
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AC5MAH-AU-B
Secondary Manufacturer Part#: AC5MAH-AU-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Through Hole | ||
| 5 POS | ||
| 1 | ||
| -25 to 75 °C | ||
| 21.7 mm | ||
| 25 x 21.7 x 25 mm | ||
| 25 mm | ||
| 25 mm | ||
| Solder | ||
| XLR Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |