AC5FAH-AU-B
5 Pole XLR Female Chassis Mount, A Type, Horizontal PCB Mount, Latching, Black Finish
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AC5FAH-AU-B
Secondary Manufacturer Part#: AC5FAH-AU-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Right Angle | ||
| Bronze | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 25.4 mm | ||
| 25 x 25.4 x 25 | ||
| 25 mm | ||
| 25 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |