AC3MMPNZ
3 Pole XLR Male Chassis Mount, PN Flange, Machined Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AC3MMPNZ
Secondary Manufacturer Part#: AC3MMPNZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Straight | ||
| Brass | ||
| Silver | ||
| Plug | ||
| Silver | ||
| Panel Mount | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 32.1 mm | ||
| 22.2 x 32.1 x 36.8 | ||
| 36.8 mm | ||
| 22.2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |