PDP SEO Portlet

AC3MMDZB-AU

3 Pole XLR Male Chassis Mount, D Type, Stamped Gold Plated Contacts, Solder Bucket, Black Finish

Manufacturer:Amphenol
Avnet Manufacturer Part #: AC3MMDZB-AU
Secondary Manufacturer Part#: 02AH0805
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Die-cast Zinc Alloy
Straight
Brass
Gold
Plug
Gold
Panel Mount
3 POS
-25 to 75 °C
32.1 mm
26 x 32.1 x 31
31 mm
26 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: