AC3MBH-AU-B
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AC3MBH-AU-B
Secondary Manufacturer Part#: AC3MBH-AU-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Through Hole | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 22.2 mm | ||
| 25.3 x 22.2 x 25.3 | ||
| 25.3 mm | ||
| 25.3 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |