AC3FAV-AU-PRE
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AC3FAV-AU-PRE
Secondary Manufacturer Part#: AC3FAV-AU-PRE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Bronze | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 25.4 mm | ||
| 25.4 x 25.4 x 25.5 mm | ||
| 25.5 mm | ||
| 25.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |