AC3F
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: AC3F
Secondary Manufacturer Part#: AC3F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc Alloy | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 3 POS | ||
| -25 to 75 °C | ||
| 19 mm | ||
| 19 x 82 | ||
| 82 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |