PDP SEO Portlet

AB6B2-GC14KA143L/37C

Thermistor NTC 14.004k Ohm 15% 2-Pin Radial Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: AB6B2-GC14KA143L/37C
Secondary Manufacturer Part#: 76Y5935
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thermometrics NTC Type AB6 series thermistor. Its assembly consists of small thermobeads and GCs (chip-in-glass) that are welded to insulated extension leads. Thermobead and GC assemblies are used where a small thermistor must be further connected to longer leads, and for applications requiring fast response measurements in confined spaces. The platinum leads are cut short and welded to insulated extension leads and the joints are covered in one of several insulation types, depending upon the application or environment. The assembly is then ready for insertion into hypodermic needles, catheters or other small housings that require extended leads.

  • Fast response in confined spaces, easy insertion
  • Added leads and insulation allow for handling in further assembly operations
  • Unaltered electrical characteristics in the assembly
  • Excellent point isolation of measurement
  • Tolerance at 37°C is ±15%
  • Outer diameter is 0.022inch
  • Length is 0.090inch±0.010inch
  • #38AWG Ni lead type

Technical Attributes

Find Similar Parts

Description Value
3500K
1.827
Free Hanging
50 °C
0 °C
AB Series
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$35.92