AAS-AQS-UNO-RH-CO2
Evaluation Board, Telaire Air Quality Sensors, 5 Vdc, 1 A, SWM-PWM-01C, T9602, T6713
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: AAS-AQS-UNO-RH-CO2
Secondary Manufacturer Part#: 06AC3786
- RoHS 10 Compliant
- Tariff Charges
The AAS-AQS-UNO engineering evaluation board is used to evaluate the Telaire air quality sensors. It can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01C dust sensors and other sensors from the Amphenol range. Moreo
- Arduino development platform, open source code
- Reserved SM-PWM-01C dust sensor interface
- Reserved T6713 carbon dioxide sensor interface
- Reserved T9602 temperature and humidity sensor interfaces
- Reserved laser dust s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Sensors and Transducers Tools | ||
| OLED Output | ||
| No | ||
| No | ||
| Serial I2C|UART | ||
| Evaluation Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9027106000 |
| Schedule B: | 9027100000 |