A-1PA-137-229B2
Cable Assembly Coaxial 0.229m AMC to AMC PL-PL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.229 m | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug-Plug | ||
| -40 to 90 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |