A-1PA-132-153B2
RF / Coaxial Cable Assembly, 6 ", 153 mm, 1.32 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Cables & Assemblies, RF / Coaxial Cable Assemblies
Avnet Manufacturer Part #: A-1PA-132-153B2
Secondary Manufacturer Part#: A-1PA-132-153B2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.153 m | ||
| 6 in | ||
| 153 mm | ||
| 1.32mm Micro | ||
| AMC Right Angle Plug | ||
| AMC Right Angle Plug | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug-Plug | ||
| 50 Ohm | ||
| Black | ||
| -40 to 90 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |