A-1PA-113-045B2
Cable Assembly Coaxial 0.045m 32AWG AMC to AMC PL-PL
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: A-1PA-113-045B2
Secondary Manufacturer Part#: A-1PA-113-045B2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.045 m | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug-Plug | ||
| -40 to 90 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |